-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2178
|
Newark | Asil Angle Sensor |Allegro Microsystems A1333LLETR-5-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-A1333LLETR-5-TCT-ND
|
DigiKey | HALL-EFFECT ANGLE SENSOR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12268 In Stock |
|
$1.6968 / $3.6400 | Buy Now |
DISTI #
250-A1333LLETR-5-T
|
Mouser Electronics | Board Mount Motion & Position Sensors ASIL ANGLE SENSOR RoHS: Compliant | 16105 |
|
$1.8300 / $3.6200 | Buy Now |
|
Ameya Holding Limited | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1333LLETR-5-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1333LLETR-5-T
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ISO 26262 | |
Body Breadth | 4.4 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 5 mm | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 19 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |