-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0037
|
Newark | Ic, Hall Effect, 6Mlp, Hall Effect Type:Linear, Output Current:-, Sensor Case Style:-, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Allegro Microsystems A1391SEHLT-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15287 |
|
$0.8790 / $1.9900 | Buy Now |
DISTI #
28X3339
|
Newark | Hall Effect Switch, 3.2 Ma, 6-Mlp, Full Reel, Hall Effect Type:Linear, Output Current:-, Sensor Case Style:Dfn, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:8V, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems A1391SEHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1031-1-ND
|
DigiKey | SENSOR HALL ANALOG 6MLP/DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49123 In Stock |
|
$0.7630 / $1.9100 | Buy Now |
DISTI #
250-A1391SEHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LOW POWER LINEAR HALL EFFECT SENSOR RoHS: Compliant | 21258 |
|
$0.7630 / $1.9100 | Buy Now |
|
Quest Components | MAGNETIC FIELD SENSOR-HALL EFFECT, 3.1V, RECTANGULAR, SURFACE MOUNT | 25 |
|
$0.9975 / $1.9950 | Buy Now |
DISTI #
1651970
|
element14 Asia-Pacific | IC, HALL EFFECT, 6MLP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 15287 |
|
$1.0274 / $2.0916 | Buy Now |
DISTI #
1651970RL
|
element14 Asia-Pacific | IC, HALL EFFECT, 6MLP RoHS: Compliant Min Qty: 100 Container: Reel | 15287 |
|
$1.0274 / $1.2183 | Buy Now |
DISTI #
1651970
|
Farnell | IC, HALL EFFECT, 6MLP RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 15287 |
|
$0.8529 / $2.1729 | Buy Now |
DISTI #
1651970RL
|
Farnell | IC, HALL EFFECT, 6MLP RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 15287 |
|
$0.8529 / $1.0952 | Buy Now |
|
Win Source Electronics | SENSOR HALL ANALOG 6MLP/DFN / Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R | 6010 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1391SEHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1391SEHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOLCC6,.15,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 100 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |