-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8906
|
Newark | Linear Hall Effect Sensor, Dfn-6, Hall Effect Type:Linear, Output Current:3Ma, Sensor Case Style:Dfn, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Operating Temperature Min:-20°C, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1395SEHLT-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22804 |
|
$1.2800 / $1.7400 | Buy Now |
DISTI #
12M6818
|
Newark | Hall Effect Sensor, Linear, Dfn-6, Full Reel, Hall Effect Type:Linear, Output Current:3Ma, Sensor Case Style:Dfn, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems A1395SEHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1173-1-ND
|
DigiKey | SENSOR HALL ANALOG 6MLP/DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28649 In Stock |
|
$0.7621 / $1.9100 | Buy Now |
DISTI #
250-A1395SEHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LOW POWER LINEAR HALL EFFECT SENSOR RoHS: Compliant | 83344 |
|
$1.0400 / $1.6700 | Buy Now |
|
Ameya Holding Limited | A1395SEHLT-T, 霍尔效应传感器 单片, 2.5 → 3.5 V, 6针 MLP封装 | 6000 |
|
RFQ | |
DISTI #
A1395SEHLT-T
|
Avnet Asia | Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R (Alt: A1395SEHLT-T) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6341 / $0.7092 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 22+ | 4986 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DFN-6(2x3) Hall Sensor ROHS | 234 |
|
$4.0503 / $4.4570 | Buy Now |
DISTI #
1521680
|
element14 Asia-Pacific | LINEAR HALL EFFECT SENSOR, DFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 22804 |
|
$1.0935 / $1.7540 | Buy Now |
DISTI #
1521680RL
|
element14 Asia-Pacific | LINEAR HALL EFFECT SENSOR, DFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 22804 |
|
$1.0935 / $1.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1395SEHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1395SEHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 100 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |