Part Details for A150-10-5/G by Teledyne Relays
Overview of A150-10-5/G by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A150-10-5/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A150-10-5/G
|
Avnet Americas | Relay Frequency 0Hz to 3GHz 5VDC PC Pins Thru-Hole - Bulk (Alt: A150-10-5/G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 400 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay RoHS: Compliant |
20 In Stock |
|
$130.2200 / $138.8100 | Buy Now |
DISTI #
A150-10-5/G
|
Avnet Americas | Relay Frequency 0Hz to 3GHz 5VDC PC Pins Thru-Hole - Bulk (Alt: A150-10-5/G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 400 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay RoHS: Compliant |
20 In Stock |
|
$130.2200 / $138.8100 | Buy Now |