Part Details for A150P400-4 (ALTERNATE: A216890) by Mersen Electrical Power
Overview of A150P400-4 (ALTERNATE: A216890) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A150P400-4 (ALTERNATE: A216890)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436331
|
RS | Fuse, High Speed, Form 101, Bolt-In, Amp-Trap, A100P Series, 1500VAC, 400A | Mersen A150P400-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,169.4300 / $1,230.9800 | RFQ |