Part Details for A1545.16.14 by American Electrical Inc
Overview of A1545.16.14 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1545.16.14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-A1545.16.14-ND
|
DigiKey | CABLE GLAND 8.5-14MM PG16 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
177 In Stock |
|
$1.3908 / $2.5800 | Buy Now |
DISTI #
71096370
|
RS | Cable Grip PG16 Black/8216 | American Electrical Inc. A1545.16.14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$2.3500 / $2.5800 | Buy Now |
|
Master Electronics | Cable Grip PG16 Black/8216 RoHS: Compliant |
75 In Stock 10 Factory Stock |
|
$1.2900 / $6.7800 | Buy Now |