Part Details for A1560 by HAKKO Corporation
Overview of A1560 by HAKKO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Heating Elements RoHS: Compliant |
4 In Stock |
|
$23.7500 / $33.3300 | Buy Now |
DISTI #
3760855
|
Farnell | HEATING ELEMENT, 65W, 26VAC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2 |
|
$18.2097 | Buy Now |
|
Master Electronics | Standard Heating Elements RoHS: Compliant |
4 In Stock |
|
$23.7500 / $33.3300 | Buy Now |
DISTI #
821SO1560
|
Techni-Tool, Inc. | Hakko A1560 Heater for FX-8801 | 9 |
|
$22.8700 | Buy Now |
DISTI #
821SO1560
|
TestEquity LLC | Hakko A1560 Heater for FX-8801 | 9 |
|
$22.8700 | Buy Now |