Part Details for A16-40L-00-42 by ABB
Overview of A16-40L-00-42 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16-40L-00-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Contactor, NEMA, 4 Pole, 17A, 277VAC@60Hz, 230-240VAC@50Hz Coil, DIN Rail/Panel Mount | 1 |
|
$747.4200 | Buy Now |