-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1642LKNTN-I1-T-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP 4SIP Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7771 | Buy Now |
DISTI #
250-A1642LKNTN-I1-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-WIRE TRUE 0-SPEED DIFF W/PEAK DETECTION RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1642LKNTN-I1-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1642LKNTN-I1-T
Allegro MicroSystems LLC
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP4,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.55 mm | |
Body Length or Diameter | 5.21 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 100 mT | |
Magnetic Field Range-Min | 3 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |