Part Details for A165E-LS-24D-01 by OMRON Corporation
Overview of A165E-LS-24D-01 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for A165E-LS-24D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165ELS24D01
|
Avnet Americas | EMS PB,PUSH-LOCK TURN-RESET - Bulk (Alt: A165ELS24D01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0688 / $59.9184 | Buy Now |
DISTI #
653-A165E-LS-24D-01
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SPST-NC RED 24V 30mm IP65 Illuminated RoHS: Compliant | 10 |
|
$53.9700 / $70.9000 | Buy Now |
DISTI #
61722700
|
Verical | Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 9 |
|
$86.4454 / $87.6913 | Buy Now |
DISTI #
A165E-LS-24D-01
|
TME | Switch: emergency stop, Stabl.pos: 2, NC, LED, 24V, IP65, Pos: 2 Min Qty: 1 | 0 |
|
$79.1400 / $91.6400 | RFQ |
DISTI #
000000000003671183
|
Sager | Emergency Stop Switches / E-Stop Switches SPST-NC RED 24V 30mm IP65 Illuminated | 0 |
|
Buy Now | |
|
Neutron USA | E-Stop, Illuminated 30-mm Push-Lock, Turn-Reset, 24Vdc, Spst-Nc | 50 |
|
$167.6900 | Buy Now |
Part Details for A165E-LS-24D-01
A165E-LS-24D-01 CAD Models
A165E-LS-24D-01 Part Data Attributes
|
A165E-LS-24D-01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165E-LS-24D-01
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | EMERGENCY STOP SWITCH |