Part Details for A165E-M-02 by OMRON Corporation
Overview of A165E-M-02 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for A165E-M-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3912
|
Newark | Emergency Stop Pushbutton, Dpst-Nc, Contact Configuration:Dpst-Nc, Switch Operation:-, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:30V, Pushbutton Actuator Style:Round Rohs Compliant: Yes |Omron A165E-M-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$52.8700 / $68.6700 | Buy Now |
DISTI #
A165EM02
|
Avnet Americas | EMS PB, PUSH-LOCK TURN-RESET - Bulk (Alt: A165EM02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1904 / $58.8672 | Buy Now |
DISTI #
653-A165E-M-02
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Red No Lt 40 dia. DPST-NC Solder Term RoHS: Compliant | 75 |
|
$51.1300 / $65.5000 | Buy Now |
DISTI #
66292724
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 5 |
|
$77.6000 / $89.3601 | Buy Now |
DISTI #
77361677
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$109.4930 / $114.3235 | Buy Now |
DISTI #
A165E-M-02
|
TTI | Emergency Stop Switches / E-Stop Switches Red No Lt 40 dia. DPST-NC Solder Term RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$49.6300 / $61.7700 | Buy Now |
DISTI #
A165EM02
|
Avnet Americas | EMS PB, PUSH-LOCK TURN-RESET - Bulk (Alt: A165EM02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1904 / $58.8672 | Buy Now |
DISTI #
A165E-M-02
|
TME | Switch: emergency stop, Stabl.pos: 2, NC x2, IP65, Pos: 2, -10÷55°C Min Qty: 1 | 3 |
|
$75.2300 / $87.1000 | Buy Now |
|
Neutron USA | E-Stop, Non-Lighted, 40 Dia., 2Nc Contacts | 50 |
|
$126.4500 | Buy Now |
Part Details for A165E-M-02
A165E-M-02 CAD Models
A165E-M-02 Part Data Attributes:
|
A165E-M-02
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165E-M-02
OMRON Corporation
Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 3.5 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CCC; CE; CSA; CUL; TUV; UL | |
Body Height | 41.1 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | EMERGENCY STOP SWITCH | |
Termination Type | SOLDER |