Part Details for A16L-TGM-24D-1 by OMRON Industrial Automation
Overview of A16L-TGM-24D-1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16L-TGM-24D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z3573-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$25.7826 / $33.1500 | Buy Now |
DISTI #
OMIA16L-TGM-24D-1
|
Heilind Electronics | IL PB IP40 RNDGRNMOM.24VDCSPD | Americas - 0 in Stock |
|
$33.4531 / $42.8200 | Buy Now |