Part Details for A16PC3-10ND10-DC24V by Altech Corporation
Overview of A16PC3-10ND10-DC24V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-10ND10-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2016
|
Newark | Contactor, 3 Pole, 10A/400Vac |Altech A16PC3-10ND10-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3200 / $63.7300 | Buy Now |
DISTI #
A16PC3-10ND10-DC24V-ND
|
DigiKey | CONTACTOR 3P 10A 400VAC 1 NO 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0800 | Buy Now |
DISTI #
845-16PC310ND10DC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 10A/400VAC | 0 |
|
$54.1100 / $60.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$41.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$43.0200 / $56.9500 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, 10A/400VAC Min Qty: 1 | 11 |
|
$53.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$43.0200 / $56.9500 | Buy Now |
DISTI #
10046456
|
TestEquity LLC | Altech A16PC3-10ND10-DC24V Contactor, 3 Pole, 10A/400VAC 1 NO, 24VDC Coil | 0 |
|
$62.2100 | Buy Now |
Part Details for A16PC3-10ND10-DC24V
A16PC3-10ND10-DC24V CAD Models
A16PC3-10ND10-DC24V Part Data Attributes
|
A16PC3-10ND10-DC24V
Altech Corporation
Buy Now
|
Compare Parts:
A16PC3-10ND10-DC24V
Altech Corporation
|
Samacsys Manufacturer | Altech |