Part Details for A16PC3-18ND10-AC110V by Altech Corporation
Overview of A16PC3-18ND10-AC110V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-18ND10-AC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2022
|
Newark | Contactor, 3 Pole, 18A/400Vac |Altech A16PC3-18ND10-AC110V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0500 / $56.5000 | Buy Now |
DISTI #
A16PC3-18ND10-AC110V-ND
|
DigiKey | CONTACTOR 3P 18A 400VAC 1 NO 110 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0400 | Buy Now |
DISTI #
845-6PC318ND10AC110V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 18A/400VAC | 0 |
|
$47.9700 / $54.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$36.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.1400 / $50.4900 | Buy Now |
DISTI #
10046360
|
TestEquity LLC | Altech A16PC3-18ND10-AC110V Contactor, 3 Pole, 18A/400VAC 1 NO, 110-120VAC Coil, 60Hz | 0 |
|
$55.1500 | Buy Now |