Part Details for A16PC3-18ND10-DC24V by Altech Corporation
Overview of A16PC3-18ND10-DC24V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-18ND10-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2026
|
Newark | Contactor, 3 Pole, 18A/400Vac |Altech A16PC3-18ND10-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6600 / $83.7100 | Buy Now |
DISTI #
A16PC3-18ND10-DC24V-ND
|
DigiKey | CONTACTOR 3P 18A 400VAC 1 NO 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5400 | Buy Now |
DISTI #
845-16PC318ND10DC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 18A/400VAC | 0 |
|
$71.0700 / $80.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$54.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$55.0700 / $74.8000 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, 18A/400VAC Min Qty: 1 | 10 |
|
$70.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$55.0700 / $74.8000 | Buy Now |
DISTI #
10046460
|
TestEquity LLC | Altech A16PC3-18ND10-DC24V Contactor, 3 Pole, 18A/400VAC 1 NO, 24VDC Coil | 0 |
|
$81.7200 | Buy Now |