Part Details for A16PC3-22ND10-AC110V by Altech Corporation
Overview of A16PC3-22ND10-AC110V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-22ND10-AC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2028
|
Newark | Contactor, 3 Pole, 22A/400Vac |Altech A16PC3-22ND10-AC110V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9800 / $73.7000 | Buy Now |
DISTI #
A16PC3-22ND10-AC110V-ND
|
DigiKey | CONTACTOR 3P 22A 400VAC 1 NO 110 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7900 | Buy Now |
DISTI #
845-6PC322ND10AC110V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 22A/400VAC | 0 |
|
$62.5800 / $70.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$47.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 29 Factory Stock |
|
$49.7500 / $65.8500 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, 22A/400VAC Min Qty: 1 | 19 |
|
$62.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 29 Factory Stock |
|
$49.7500 / $65.8500 | Buy Now |
DISTI #
10046363
|
TestEquity LLC | Altech A16PC3-22ND10-AC110V Contactor, 3 Pole, 22A/400VAC 1 NO, 110-120VAC Coil, 60Hz | 0 |
|
$71.9500 | Buy Now |