Part Details for A16PC3-24A00-AC24V by Altech Corporation
Overview of A16PC3-24A00-AC24V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-24A00-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2034
|
Newark | Contactor, 3 Pole, 24A/400Vac |Altech A16PC3-24A00-AC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3600 / $79.9100 | Buy Now |
DISTI #
A16PC3-24A00-AC24V-ND
|
DigiKey | CONTACTOR 3P 24A 400VAC NO AUX 2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8300 | Buy Now |
DISTI #
845-A16PC324A00AC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 24A/400VAC | 0 |
|
$67.8400 / $76.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$52.5700 / $71.4000 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, Min Qty: 1 | 10 |
|
$67.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$52.5700 / $71.4000 | Buy Now |
DISTI #
10046508
|
TestEquity LLC | Altech A16PC3-24A00-AC24V Contactor, 3 Pole, 24A/400VAC No Aux, 24VAC Coil, 60Hz | 0 |
|
$78.0000 | Buy Now |
Part Details for A16PC3-24A00-AC24V
A16PC3-24A00-AC24V CAD Models
A16PC3-24A00-AC24V Part Data Attributes:
|
A16PC3-24A00-AC24V
Altech Corporation
Buy Now
|
Compare Parts:
A16PC3-24A00-AC24V
Altech Corporation
|
Samacsys Manufacturer | Altech |