Part Details for A16PC3-32A00-AC180V by Altech Corporation
Overview of A16PC3-32A00-AC180V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-32A00-AC180V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2037
|
Newark | Contactor, 3 Pole, 32A/400Vac |Altech A16PC3-32A00-AC180V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9100 / $105.2000 | Buy Now |
DISTI #
A16PC3-32A00-AC180V-ND
|
DigiKey | CONTACTOR 3P 32A 400VAC NO AUX 2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.0800 | Buy Now |
DISTI #
845-16PC332A00AC180V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 32A/400VAC | 0 |
|
$87.0500 / $95.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$68.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$69.2100 / $87.7700 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, 32A/400VAC Min Qty: 1 | 11 |
|
$89.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$69.2100 / $87.7700 | Buy Now |
DISTI #
10046466
|
TestEquity LLC | Altech A16PC3-32A00-AC180V Contactor, 3 Pole, 32A/400VAC No Aux, 200-240VAC Coil, 60Hz | 0 |
|
$102.6900 | Buy Now |