Part Details for A16PC3-90A00-24V by Altech Corporation
Overview of A16PC3-90A00-24V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-90A00-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2052
|
Newark | Contactor, 3 Pole, 90A/400Vac4 |Altech A16PC3-90A00-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.5200 / $365.8400 | Buy Now |
DISTI #
A16PC3-90A00-24V-ND
|
DigiKey | CONTACTOR 3P 90A 400VAC 4 NO AUX Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.5300 | Buy Now |
DISTI #
845-A16PC390A0024V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 90A/400VAC4 | 0 |
|
$286.0100 / $302.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$257.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$270.5400 / $291.4600 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, 90A/400VAC4 Min Qty: 1 | 1 |
|
$335.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$270.5400 / $291.4600 | Buy Now |
DISTI #
10046932
|
TestEquity LLC | Altech A16PC3-90A00-24V Contactor, 3 Pole, 90A/400VAC4 No Aux, 24VAC/DC Coil, 60Hz | 0 |
|
$386.5600 | Buy Now |