Part Details for A16PCG3-24A00-DC24V by Altech Corporation
Overview of A16PCG3-24A00-DC24V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PCG3-24A00-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2007
|
Newark | Contactor, 3 Pole,24A/400Vac |Altech A16PCG3-24A00-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1900 / $121.6500 | Buy Now |
DISTI #
A16PCG3-24A00-DC24V-ND
|
DigiKey | CONTACTOR 3P24A 400VAC NO AUX 24 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.2600 | Buy Now |
DISTI #
845-A16PCG324A00DC24
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,24A/400VAC | 0 |
|
$100.6600 / $110.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$79.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$80.0400 / $101.4900 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole,24A/400VAC Min Qty: 1 | 8 |
|
$102.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 44 Factory Stock |
|
$80.0400 / $101.4900 | Buy Now |
DISTI #
10046475
|
TestEquity LLC | Altech A16PCG3-24A00-DC24V Contactor, 3 Pole,24A/400VAC No Aux, 24VDC Coil,Low Pwr.Cons. | 0 |
|
$118.7500 | Buy Now |