Part Details for A17916-12 by Laird Performance Material
Overview of A17916-12 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A17916-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A17916-12
|
Avnet Americas | Heat Sink Pad, Gap Filler, Ceramic Filled Silicone Sheet, 228.6 mm x 228.6 mm x 3.05 mm, 2 W/m.K - Bulk (Alt: A17916-12) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4676 / $16.8630 | Buy Now |
DISTI #
739-A17916-12
|
Mouser Electronics | Thermal Interface Products Tflex B2120 9x9IN RoHS: Compliant | 14 |
|
$14.8700 / $21.4200 | Buy Now |
DISTI #
73248617
|
RS | Thermal & Power, Gap fillers, 9x9IN, Tflex B2120 | Laird Performance Materials A17916-12 RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1200 | RFQ |
DISTI #
A17916-12
|
Avnet Americas | Heat Sink Pad, Gap Filler, Ceramic Filled Silicone Sheet, 228.6 mm x 228.6 mm x 3.05 mm, 2 W/m.K - Bulk (Alt: A17916-12) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4676 / $16.8630 | Buy Now |