Part Details for A181SM-1820-15 by igus Inc
Overview of A181SM-1820-15 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A181SM-1820-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A181SM-1820-15
|
TME | Bearing: sleeve bearing, Øout: 20mm, Øint: 18mm, L: 15mm, blue Min Qty: 1 | 0 |
|
$2.7200 / $3.6200 | RFQ |