Part Details for A182K15C0GF5TAA by Vishay Intertechnologies
Overview of A182K15C0GF5TAA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A182K15C0GF5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8832
|
Newark | Capacitor,ceramic,1.8Nf,50Vdc,10-% Tol,10+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay A182K15C0GF5TAA Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1700 | Buy Now |
DISTI #
A182K15C0GF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 10%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: A182K15C0GF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1442 / $0.1832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.1566 | Buy Now |
DISTI #
A182K15C0GF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 10%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: A182K15C0GF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1442 / $0.1832 | Buy Now |
DISTI #
A182K15C0GF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 10%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: A182K15C0GF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1442 / $0.1832 | Buy Now |
DISTI #
A182K15C0GF5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 10%, C0G (NP0), Axial Leaded (Alt: A182K15C0GF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for A182K15C0GF5TAA
A182K15C0GF5TAA CAD Models
A182K15C0GF5TAA Part Data Attributes
|
A182K15C0GF5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A182K15C0GF5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for A182K15C0GF5TAA
This table gives cross-reference parts and alternative options found for A182K15C0GF5TAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A182K15C0GF5TAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A182K15C0GF5UAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | A182K15C0GF5TAA vs A182K15C0GF5UAA |