Part Details for A182K15X7RF5TAA by Vishay Intertechnologies
Overview of A182K15X7RF5TAA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for A182K15X7RF5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8834
|
Newark | Capacitor,ceramic,1.8Nf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay A182K15X7RF5TAA Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
A182K15X7RF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A182K15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0362 | Buy Now |
DISTI #
A182K15X7RF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A182K15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
DISTI #
A182K15X7RF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A182K15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
DISTI #
A182K15X7RF5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 10%, X7R, Axial Leaded (Alt: A182K15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for A182K15X7RF5TAA
A182K15X7RF5TAA CAD Models
A182K15X7RF5TAA Part Data Attributes
|
A182K15X7RF5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A182K15X7RF5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |