Part Details for A18307-06 by Laird Performance Material
Overview of A18307-06 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18307-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A18307-06
|
Avnet Americas | SoftZorb GDS for Optical Transceiver Cavity 18" x 18" x 0.06" Dark Gray - Bulk (Alt: A18307-06) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$242.8425 / $458.2940 | Buy Now |
DISTI #
739-A18307-06
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Gap filler absorber 18 x 18 x 0.06 RoHS: Compliant | 4 |
|
$443.9900 | Buy Now |
DISTI #
73248219
|
RS | Electromagnetic, Absorbers, .060x18x18in, Thk 1.5mm, Softzorb GDS-060 | Laird Performance Materials A18307-06 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$492.4200 | RFQ |
DISTI #
A18307-06
|
Avnet Abacus | SoftZorb GDS for Optical Transceiver Cavity 18 x 18" x 0.06" Dark Gray" (Alt: A18307-06) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |