Part Details for A18307-08 by Laird Performance Material
Overview of A18307-08 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18307-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A18307-08
|
Avnet Americas | SoftZorb GDS for Optical Transceiver Cavity 18" x 18" x 0.08" Dark Gray - Bulk (Alt: A18307-08) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$253.7946 / $497.6994 | Buy Now |
DISTI #
739-A18307-08
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Gap filler absorber 18 x 18 x 0.08 RoHS: Compliant | 2 |
|
$497.3300 | Buy Now |
DISTI #
73248220
|
RS | Electromagnetic, Absorbers, .080x18x18in, Thk 2.0mm, Softzorb GDS-080 | Laird Performance Materials A18307-08 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$534.7800 | RFQ |