Part Details for A19785-000 by TE Connectivity
Overview of A19785-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A19785-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A19785-000
|
Avnet Americas | Data Bus Components - Bulk (Alt: A19785-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-0456-2-613-360 RoHS: Compliant | 0 |
|
$656.7200 / $1,199.1600 | Buy Now |
DISTI #
A19785-000
|
Avnet Americas | Data Bus Components - Bulk (Alt: A19785-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003482300
|
Sager | Data Bus Components - Microcouplers D-500-0456-2-613-360 | 0 |
|
Buy Now | |
|
Master Electronics | D-500-0456-2-613-360 RoHS: Compliant | 0 |
|
$656.7200 / $1,199.1600 | Buy Now |
Part Details for A19785-000
A19785-000 CAD Models
A19785-000 Part Data Attributes:
|
A19785-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A19785-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 9.144 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |