-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6630
|
Newark | 2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-16PA-2.54DS(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.3200 | Buy Now |
DISTI #
A2-16PA-2.54DS(71)-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2492 | Buy Now |
DISTI #
A2-16PA-2.54DS(71)
|
Avnet Americas | Connector Unshrouded Header 16 Position 2.54mm Solder Right Angle Through Hole - Bag (Alt: A2-16PA-2.54DS(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.4500 / $1.6820 | Buy Now |
DISTI #
798-A216PA254DS71
|
Mouser Electronics | Headers & Wire Housings 16P M PIN HEADER SR R/A TYPE GOLD PLATED RoHS: Compliant | 0 |
|
$1.7500 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.1500 | Buy Now |
DISTI #
HIRA2-16PA-2.54DS(71)
|
Heilind Electronics | 620-0016-4-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2-16PA-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2-16PA-2.54DS(71)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for A2-16PA-2.54DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-16PA-2.54DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68000-316HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-16PA-2.54DS(71) vs 68000-316HLF |
78999-916LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-16PA-2.54DS(71) vs 78999-916LF |
86634-716LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A2-16PA-2.54DS(71) vs 86634-716LF |
68448-004 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | A2-16PA-2.54DS(71) vs 68448-004 |
68604-216HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | A2-16PA-2.54DS(71) vs 68604-216HLF |
93944-416HLF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | A2-16PA-2.54DS(71) vs 93944-416HLF |
68000-316HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A2-16PA-2.54DS(71) vs 68000-316HLF |
68416-216HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-16PA-2.54DS(71) vs 68416-216HLF |
87827-116HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-16PA-2.54DS(71) vs 87827-116HLF |
93992-116HLF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | A2-16PA-2.54DS(71) vs 93992-116HLF |