Part Details for A2005H-2X12P by CJT Changjiang Connectors Co Ltd
Overview of A2005H-2X12P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2005H-2X12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm 2x12P 12 2 P=2mm Rectangular Connectors Housings ROHS | 1180 |
|
$0.0818 / $0.1593 | Buy Now |
|
LCSC | 2mm 2x12P 12 2 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 1180 |
|
$0.0835 / $0.1626 | Buy Now |
Part Details for A2005H-2X12P
A2005H-2X12P CAD Models
A2005H-2X12P Part Data Attributes:
|
A2005H-2X12P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2005H-2X12P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Housing,24 Positions,Dual Row,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |