-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0637
|
Newark | Switch, Rocker, Dpst, 5A, 250V, Black, Switch Operation:On-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Gemini A Series, Contact Voltage Vdc:28Vrohs Compliant: Yes |Alcoswitch Te Connectivity A201J51ZQ0004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 509 |
|
$3.3300 | Buy Now |
DISTI #
76K0637
|
Avnet Americas | Gemini Series A Rocker Switch 2-Pole ON-ON Snap-In Actuator with Beveled Frame Silver Contact Wire Lug Terminals Black/Black - Bulk (Alt: 76K0637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 509 Partner Stock |
|
$6.5000 / $8.0500 | Buy Now |
DISTI #
506-A201J51ZQ0004
|
Mouser Electronics | Rocker Switches RHS LUG ROCKER SWITCH RoHS: Compliant | 503 |
|
$4.6500 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$3.9500 / $8.2700 | Buy Now |
DISTI #
1-1571987-5
|
TTI | Rocker Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.6500 | Buy Now |
DISTI #
76K0637
|
Avnet Americas | Gemini Series A Rocker Switch 2-Pole ON-ON Snap-In Actuator with Beveled Frame Silver Contact Wire Lug Terminals Black/Black - Bulk (Alt: 76K0637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 509 Partner Stock |
|
$6.5000 / $8.0500 | Buy Now |
DISTI #
76K0637
|
Avnet Americas | Gemini Series A Rocker Switch 2-Pole ON-ON Snap-In Actuator with Beveled Frame Silver Contact Wire Lug Terminals Black/Black - Bulk (Alt: 76K0637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 509 Partner Stock |
|
$6.5000 / $8.0500 | Buy Now |
DISTI #
000000000002659063
|
Sager | Rocker Switches RHS LUG ROCKER SWITCH Min Qty: 500 | 0 |
|
$3.6100 / $4.6400 | Buy Now |
DISTI #
1417295
|
element14 Asia-Pacific | SWITCH, ROCKER, DPST, 5A, 250V, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 509 |
|
$5.9665 / $7.3683 | Buy Now |
DISTI #
1417295
|
Farnell | SWITCH, ROCKER, DPST, 5A, 250V, BLACK RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 5 Days Container: Each | 509 |
|
$6.9558 / $8.6167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A201J51ZQ0004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A201J51ZQ0004
TE Connectivity
ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |