Part Details for A201SYCB by TE Connectivity
Overview of A201SYCB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A201SYCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 474 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | SWITCH | 379 |
|
$2.3400 / $5.4000 | Buy Now |
|
Quest Components | SWITCH | 2 |
|
$5.3750 / $6.4500 | Buy Now |
|
Quest Components | SWITCH | 480 |
|
$6.7500 / $13.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for A201SYCB
A201SYCB CAD Models
A201SYCB Part Data Attributes:
|
A201SYCB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A201SYCB
TE Connectivity
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LONG BAT | |
Body Breadth | 11.5 mm | |
Body Height | 9.09 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for A201SYCB
This table gives cross-reference parts and alternative options found for A201SYCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A201SYCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A201SYCQ04 | TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | A201SYCB vs A201SYCQ04 |
A201SYCB04 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | A201SYCB vs A201SYCB04 |
4-1437555-5 | Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity / Elcon Power Connectors | A201SYCB vs 4-1437555-5 |