Part Details for A22E-M-02 (ALTERNATE: A22EM02) by OMRON Industrial Automation
Overview of A22E-M-02 (ALTERNATE: A22EM02) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22E-M-02 (ALTERNATE: A22EM02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033778
|
RS | Emergency Stop Switch, No Light, Push-lock, Turn Reset, 40mm (1.57in.) Head, 1NC | Omron Automation A22E-M-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 162 |
|
$45.7800 / $59.4500 | Buy Now |