Part Details for A22EL-M-24A-11 by OMRON Corporation
Overview of A22EL-M-24A-11 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A22EL-M-24A-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22ELM24A11
|
Avnet Americas | A22EL-M-24A-11 - Bulk (Alt: A22ELM24A11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3936 / $83.0448 | Buy Now |
DISTI #
653-A22EL-M-24A-11
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SPST-NO+NC 24V ILLUM Push-lock turn-rese RoHS: Compliant | 86 |
|
$71.1000 / $99.6400 | Buy Now |
DISTI #
A22ELM24A11
|
Avnet Americas | A22EL-M-24A-11 - Bulk (Alt: A22ELM24A11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3936 / $83.0448 | Buy Now |
DISTI #
A22ELM24A11
|
Avnet Americas | A22EL-M-24A-11 - Bulk (Alt: A22ELM24A11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3936 / $83.0448 | Buy Now |
DISTI #
000000000003671210
|
Sager | Emergency Stop Switches / E-Stop Switches SPST-NO+NC 24V ILLUM Push-lock turn-rese | 0 |
|
Buy Now | |
|
Neutron USA | E-Stop, Lighted, Push-Lock, Turn Reset, 24V, 40 Dia. Head, 1Nc+1No | 50 |
|
$169.4700 | Buy Now |
Part Details for A22EL-M-24A-11
A22EL-M-24A-11 CAD Models
A22EL-M-24A-11 Part Data Attributes
|
A22EL-M-24A-11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22EL-M-24A-11
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | MEDIUM TYPE | |
Body Height | 34 mm | |
Body Length or Diameter | 41.2 mm | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |