Part Details for A22NE-M-P002-B by OMRON Industrial Automation
Overview of A22NE-M-P002-B by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22NE-M-P002-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NE-M-P002-B-ND
|
DigiKey | SWITCH E-STOP 40MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2 In Stock |
|
$47.7000 | Buy Now |
DISTI #
OMIA22NE-M-P002-B
|
Heilind Electronics | ESTP LT 40MM TRNRST 1NC 12V A22NEMP002B | Americas - 0 in Stock |
|
Buy Now |