Part Details for A2352 by APEM Inc
Overview of A2352 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1031-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
75 In Stock |
|
$0.9812 / $1.3500 | Buy Now |
DISTI #
642-A23521
|
Mouser Electronics | Switch Bezels / Switch Caps HARDWARE | 30 |
|
$0.9640 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Switch Access Round Cap Push Button Switch RoHS: Compliant |
517 In Stock |
|
$0.9660 / $2.0580 | Buy Now |
DISTI #
63264744
|
Verical | Switch Access Round Cap Push Button Switch RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2128 | Americas - 500 |
|
$1.6092 / $2.7285 | Buy Now |
|
Master Electronics | Switch Access Round Cap Push Button Switch RoHS: Compliant |
517 In Stock |
|
$0.9660 / $2.0580 | Buy Now |
Part Details for A2352
A2352 CAD Models
A2352 Part Data Attributes
|
A2352
APEM Inc
Buy Now
|
Compare Parts:
A2352
APEM Inc
|
Samacsys Manufacturer | Apem |