Part Details for A250-180 by JDT Fuse Industrial Co Ltd
Overview of A250-180 by JDT Fuse Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A250-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 180mA 10A 360mA Plugin Resettable Fuses ROHS | 220 |
|
$0.0303 / $0.0543 | Buy Now |