Part Details for A2510030 by OKW Enclosures Inc
Overview of A2510030 by OKW Enclosures Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2510030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70517026
|
RS | OKW Collet Knob, Body: Black, Dia. 10.5mm, 3mm Shaft | OKW Enclosures A2510030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 / $4.7800 | RFQ |
DISTI #
25H100
|
Bürklin Elektronik | Rotary knob, 3 mm, plastic, black, Ø 10 mm, H 14 mm, A2510030 Min Qty: 1 | 29 |
|
$1.6493 / $2.3608 | Buy Now |