Part Details for A25SNC30D (ALTERNATE: A25SNC30D) by Eaton Cutler-Hammer
Overview of A25SNC30D (ALTERNATE: A25SNC30D) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A25SNC30D (ALTERNATE: A25SNC30D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72684122
|
RS | DP STR 3 PHASE 30A 600VAC COIL SEP CTRL | Eaton - Cutler Hammer A25SNC30D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$943.7300 | RFQ |