Part Details for A27 by MACOM
Overview of A27 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A27-ND
|
DigiKey | IC RF AMP GPS 5MHZ-1.6GHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
25 In Stock |
|
$216.0460 / $242.5800 | Buy Now |
DISTI #
937-A27
|
Mouser Electronics | RF Amplifier 10-1500MHz NF 7.5dB Gain 8.5dB | 9 |
|
$208.0300 / $227.4000 | Buy Now |
Part Details for A27
A27 CAD Models
A27 Part Data Attributes:
|
A27
MACOM
Buy Now
Datasheet
|
Compare Parts:
A27
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 54 mA | |
VSWR-Max | 2 |
Alternate Parts for A27
This table gives cross-reference parts and alternative options found for A27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA270 | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, | MACOM | A27 vs PA270 |
TM9127 | 10 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | A27 vs TM9127 |
PA270FH | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, | MACOM | A27 vs PA270FH |
TM9127 | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A27 vs TM9127 |
PA270M | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, | MACOM | A27 vs PA270M |
PA270C | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, | MACOM | A27 vs PA270C |
PA270MH | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, | MACOM | A27 vs PA270MH |
AC1527 | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, TO-8, 4 PIN | Teledyne Technologies Inc | A27 vs AC1527 |