Part Details for A2D110/400R by Mersen Electrical Power
Overview of A2D110/400R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for A2D110/400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948894
|
RS | Fuse, Time Delay, Class RK1, Blown Indicator, 200kA AC/100kA DC, 250VAC/DC, 110A | Mersen A2D110/400R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$589.8200 / $655.3500 | RFQ |
Part Details for A2D110/400R
A2D110/400R CAD Models
A2D110/400R Part Data Attributes:
|
A2D110/400R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A2D110/400R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 110A, 250VAC, 250VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME DELAY | |
Body Height | 219 mm | |
Body Length or Diameter | 53 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 110 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A2D110/400R
This table gives cross-reference parts and alternative options found for A2D110/400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2D110/400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR110R | Electric Fuse, Time Delay Blow, 110A, 250VAC, 250VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A2D110/400R vs TR110R |