Part Details for A2D200-AA04-41 by ebm-papst
Overview of A2D200-AA04-41 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2D200-AA04-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4676
|
Newark | Ac Axial Fan, Nominal Rated Voltage Ac:230V/400V, Fan Frame Type:Circular, Fan Frame Size:200Mm, External Depth:62Mm, Bearing Type:-, Air Flow - Cfm:554.44Cfm, Noise Rating:67Dba, Power Rating:70W, Rated Speed:3150Rpm Rohs Compliant: Yes |Ebm-Papst A2D200-AA04-41 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.7300 / $305.4700 | Buy Now |
DISTI #
38AJ5855
|
Newark | Ebm Papst |Ebm-Papst A2D200-AA04-41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.5900 / $511.2600 | Buy Now |
DISTI #
2266-A2D200-AA04-41-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$306.7600 | Buy Now |
DISTI #
381-3352-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$271.3800 | Buy Now |
DISTI #
A2D200-AA04-41
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: A2D200-AA04-41) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$205.5040 / $334.0001 | Buy Now |
DISTI #
5912-A2D200-AA04-41
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$271.3800 | Order Now |
|
Onlinecomponents.com | AC Axial Fan RoHS: Compliant |
7 Partner Stock |
|
$289.8100 / $311.6000 | Buy Now |
DISTI #
EBM PAPST A2D200-AA04-41
|
PEI Genesis | AC Fans AC Axial Fan | 7 |
|
Buy Now | |
DISTI #
000000000002581854
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$276.6200 / $339.2200 | Buy Now |
|
Master Electronics | AC Axial Fan RoHS: Compliant |
7 Partner Stock |
|
$289.8100 / $311.6000 | Buy Now |