Part Details for A2D300-AP02-02 by ebm-papst
Overview of A2D300-AP02-02 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for A2D300-AP02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7832
|
Newark | Ac Axial Fan |Ebm-Papst A2D300-AP02-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.1500 / $341.0600 | Buy Now |
DISTI #
381-3048-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$263.8923 / $306.2000 | Buy Now |
DISTI #
A2D300-AP02-02
|
Avnet Americas | AC Fan Ball Bearing 230V/400V 0.62A/0.36A 210W 50Hz/60Hz 2850RPM Flange Mount - Bulk (Alt: A2D300-AP02-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$188.8000 / $306.8462 | Buy Now |
DISTI #
5912-A2D300-AP02-02
|
Mouser Electronics | AC Fans AC Axial Fan, 300x300x101mm, 230VAC/400VAC, 210W, 2580RPM, 200Pa, Ball, IP44 RoHS: Compliant | 9 |
|
$263.8900 / $321.4000 | Buy Now |
DISTI #
75124422
|
RS | Fan, Axial,230/400VAC,1842cfm,300W,.84A,2580pm,300x100mm, IP44 | ebm-papst A2D300-AP02-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$306.8500 | RFQ |
|
Onlinecomponents.com | Fan, Axial, Sickle Blades - 298mm dia - 3 Phase 230/400Vac - 1300CFM (2210m³/h) RoHS: Compliant |
25 On Order |
|
$268.4400 / $289.2000 | Buy Now |
DISTI #
000000000003159615
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$254.1200 / $311.6400 | Buy Now |
|
Master Electronics | Fan, Axial, Sickle Blades - 298mm dia - 3 Phase 230/400Vac - 1300CFM (2210m³/h) RoHS: Compliant |
25 On Order |
|
$268.4400 / $289.2000 | Buy Now |
|
Neutron USA | AC Axial Fan - 230/400VAC - 298mm x 298mm x 68mm - 1300.0 CFM (36.40m/min) - 2750 RPM - IP44. | 4 |
|
$599.9900 | Buy Now |
Part Details for A2D300-AP02-02
A2D300-AP02-02 CAD Models
A2D300-AP02-02 Part Data Attributes
|
A2D300-AP02-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2D300-AP02-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 1300.75 CFM | |
Approvals | CCC; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 298 mm | |
Height | 109 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 12.74 mmH2O | |
Rated Current | 0.84 A | |
Rated Power | 300 W | |
Rated Voltage | 230 V | |
Speed | 2750 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3100 g |