Part Details for A2E200-AH38-70 by ebm-papst
Overview of A2E200-AH38-70 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2E200-AH38-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2E200-AH38-70-ND
|
DigiKey | AC AXIAL FAN Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-A2E200-AH38-70
|
Mouser Electronics | AC Fans AC Axial Fan RoHS: Compliant | 0 |
|
$198.5200 / $212.1800 | Order Now |
|
Onlinecomponents.com | Tubeaxial Fan - 230VAC - Round 197mm Dia - Ball Bearing - 90.0W - 2900 RPM - IP44 - 4 Wire Leads with Splice Terminals. |
13 In Stock |
|
$206.7900 / $257.1900 | Buy Now |
DISTI #
69916376
|
Verical | A2E200-AH38-70 Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 12 |
|
$265.1189 / $317.1270 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 230VAC - Round 197mm Dia - Ball Bearing - 90.0W - 2900 RPM - IP44 - 4 Wire Leads with Splice Terminals. |
13 In Stock |
|
$206.7900 / $257.1900 | Buy Now |