Part Details for A2F200M3F-1FG484I by Microchip Technology Inc
Overview of A2F200M3F-1FG484I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A2F200M3F-1FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1698
|
Newark | Smartfusion Fpga, 2Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip A2F200M3F-1FG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4400 / $73.4500 | Buy Now |
DISTI #
A2F200M3F-1FG484I-ND
|
DigiKey | IC SOC CORTEX-M3 100MHZ 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.5402 | Buy Now |
DISTI #
A2F200M3F-1FG484I
|
Avnet Americas | MILITARY GRADE SMARTFUSION CUSTOMIZABLE SYSTEM-ON-CHIP (CSOC) - Trays (Alt: A2F200M3F-1FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$69.4400 / $74.5400 | Buy Now |
DISTI #
494-A2F200M3F1FG484I
|
Mouser Electronics | SoC FPGA SmartFusion FPGA, 2KLEs RoHS: Not Compliant | 0 |
|
$74.5400 | Order Now |
DISTI #
A2F200M3F-1FG484I
|
Microchip Technology Inc | SmartFusion FPGA, 2KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.3200 / $74.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.9200 / $172.3500 | Buy Now | |
DISTI #
A2F200M3F-1FG484I
|
Avnet Americas | MILITARY GRADE SMARTFUSION CUSTOMIZABLE SYSTEM-ON-CHIP (CSOC) - Trays (Alt: A2F200M3F-1FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$69.4400 / $74.5400 | Buy Now |
|
NAC | A2F200M3F-1FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$61.8200 / $72.4100 | Buy Now |
|
Master Electronics | 0 |
|
$62.9200 / $172.3500 | Buy Now |
Part Details for A2F200M3F-1FG484I
A2F200M3F-1FG484I CAD Models
A2F200M3F-1FG484I Part Data Attributes:
|
A2F200M3F-1FG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F200M3F-1FG484I
Microchip Technology Inc
Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 161 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 161 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |