Part Details for A2F200M3F-CSG288 by Microchip Technology Inc
Overview of A2F200M3F-CSG288 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A2F200M3F-CSG288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2F200M3F-CSG288-ND
|
DigiKey | IC SOC CORTEX-M3 80MHZ 288CSP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A2F200M3F-CSG288
|
Avnet Americas | ACLA2F200M3F-CSG288 - Trays (Alt: A2F200M3F-CSG288) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4 Factory Stock |
|
$0 | Buy Now | |
DISTI #
A2F200M3F-CSG288
|
Avnet Americas | ACLA2F200M3F-CSG288 - Trays (Alt: A2F200M3F-CSG288) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | A2F200M3F-CSG288 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
A2F200M3F-CSG288
|
Avnet Silica | ACLA2F200M3F-CSG288 (Alt: A2F200M3F-CSG288) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SOC CORTEX-M3 80MHZ 288CSP / ARM? Cortex?-M3 System On Chip (SOC) IC series ProASIC?3 FPGA, 200K Gates, 4608 D-Flip-Flops 80MHz 288-CSP (11x11) | 7440 |
|
RFQ | |
DISTI #
A2F200M3F-CSG288
|
EBV Elektronik | ACLA2F200M3F-CSG288 (Alt: A2F200M3F-CSG288) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for A2F200M3F-CSG288
A2F200M3F-CSG288 CAD Models
A2F200M3F-CSG288 Part Data Attributes:
|
A2F200M3F-CSG288
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F200M3F-CSG288
Microchip Technology Inc
Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 80MHz, 4608-Cell, CMOS, PBGA288
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B288 | |
Length | 11 mm | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |