Part Details for A2I25D025GNR1 by NXP Semiconductors
Overview of A2I25D025GNR1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2I25D025GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8091
|
Newark | Airfast Rf Power Ldmos Transistor, 2300-2690 Mhz, 2.5 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp A2I25D025GNR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8700 | Buy Now |
DISTI #
44Y5838
|
Newark | Airfast Rf Power Ldmos Transistor, 2300-2690 Mhz, 2.5 W Avg., 28 V Rohs Compliant: Yes |Nxp A2I25D025GNR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | A2I25D025 - Airfast RF Power LDMOS Transistor, 2300-2690 MHz, 2.5 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$21.9300 / $25.8000 | Buy Now |
Part Details for A2I25D025GNR1
A2I25D025GNR1 CAD Models
A2I25D025GNR1 Part Data Attributes
|
A2I25D025GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2I25D025GNR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |