-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6676
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3-20DA-2SV(71) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
H10967-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1922 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
A3-20DA-2SV(71)
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD Bag - Rail/Tube (Alt: A3-20DA-2SV(71)) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
798-A3-20DA-2SV71
|
Mouser Electronics | Headers & Wire Housings 20POS VERT SMT RECPT SEL GLD PLT NO BOSS RoHS: Compliant | 205 |
|
$0.9400 / $1.9000 | Buy Now |
|
Future Electronics | 20 Position Receptacle Connector 0.079 (2.00mm) Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 0Tube |
|
$0.9800 / $1.1800 | Buy Now |
DISTI #
HIRA3-20DA-2SV(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2500 / $1.6000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $1.5750 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 614 |
|
$0.9405 / $2.2800 | Buy Now |
DISTI #
A3-20DA-2SV(71)
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD Bag - Rail/Tube (Alt: A3-20DA-2SV(71)) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
A3-20DA-2SV-71
|
TME | A3-20DA-2SV(71) Min Qty: 24 | 0 |
|
$1.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3-20DA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3-20DA-2SV(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for A3-20DA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3-20DA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-7134 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3-20DA-2SV(71) vs 79107-7134 |
2RS2BR-20-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | A3-20DA-2SV(71) vs 2RS2BR-20-T |
2-1734516-0 | RCPT, 2MM, 20P, VRT SMT, 30Au", LOCK | TE Connectivity | A3-20DA-2SV(71) vs 2-1734516-0 |
20021321-00020D8LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | A3-20DA-2SV(71) vs 20021321-00020D8LF |
150220-2000-RB | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | A3-20DA-2SV(71) vs 150220-2000-RB |
55510-820 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | A3-20DA-2SV(71) vs 55510-820 |
2RS2BR-20-SG | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | A3-20DA-2SV(71) vs 2RS2BR-20-SG |
55510-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | A3-20DA-2SV(71) vs 55510-020 |
RSM-110-02-T-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | A3-20DA-2SV(71) vs RSM-110-02-T-D-TR |
2RS2BR-20-G-HT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | A3-20DA-2SV(71) vs 2RS2BR-20-G-HT |