Part Details for A3000-500PA by Dwyer Instruments Inc
Overview of A3000-500PA by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3000-500PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6032
|
Newark | Pressure Switch/Gauge, 500Pa, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:500Pa, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Photohelic A3000 Series Rohs Compliant: Yes |Dwyer A3000-500PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.8300 / $668.7000 | Buy Now |
DISTI #
70334267
|
RS | A3000-500PA PHOTOHELIC | Dwyer Instruments A3000-500PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$616.4500 / $642.8300 | RFQ |