-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A31315LOLATR-XY-S-AR-10CT-ND
|
DigiKey | SENSOR ANGLE 360DEG SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2908 In Stock |
|
$2.5452 / $5.4500 | Buy Now |
DISTI #
250-OLATR-XY-S-AR-10
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AUTOMOTIVE 3D HALL EFFECT POSITION SENSOR RoHS: Compliant | 5981 |
|
$2.6000 / $5.4500 | Buy Now |
DISTI #
V72:2272_25969578
|
Arrow Electronics | 3DMAG™ Hall-effect magnetic position sensor IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2337 Container: Cut Strips | Americas - 2925 |
|
$2.4160 / $4.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A31315LOLATR-XY-S-AR-10
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A31315LOLATR-XY-S-AR-10
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; ISO 26262; OVER VOLTAGE AND REVERSE POLARITY PROTECTION; LG_MAX | |
Body Breadth | 3.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.30-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |