Part Details for A3132004 (ALTERNATE: A3132004 CX100) by Friedrich Lütze GmbH
Overview of A3132004 (ALTERNATE: A3132004 CX100) by Friedrich Lütze GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3132004 (ALTERNATE: A3132004 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72064812
|
RS | Flexible Electronic Cable, Shielded 20 AWG 4 Conductor, Grey PVC, 300V UL PLTC | LUTZE Inc. A3132004 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 6 |
|
$138.0500 / $156.8700 | Buy Now |